MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
- RS Stock No.:
- 822-887
- Mfr. Part No.:
- MIKROE-5179
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR93.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.66 |
*price indicative
- RS Stock No.:
- 822-887
- Mfr. Part No.:
- MIKROE-5179
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Isolator | |
| Kit Classification | Click Board | |
| For Use With | mikroBUS | |
| Featured Device | DCL541A01 | |
| Kit Name | SPI Isolator Click | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Isolator | ||
Kit Classification Click Board | ||
For Use With mikroBUS | ||
Featured Device DCL541A01 | ||
Kit Name SPI Isolator Click | ||
Interface Type SPI | ||
- COO (Country of Origin):
- RS
The MikroElektronika Digital isolator delivers reliable signal isolation for high-speed applications, optimising system performance while ensuring robust electrical isolation in demanding environments.
Data rates of up to 150 Mbps enable high-speed communication
Wide supply voltage range of 2.25 V to 5.5 V supports versatility in design
Operating temperature range from -40 °C to 110 °C enables deployment in harsh conditions
Complies with UL 1577, offering a safe isolation voltage of 5000 Vrms
Related links
- MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- MikroElektronika MIKROE-5178 DIGI Isolator Click Click Board for mikroBUS for DCL540C01
- MikroElektronika SPI Isolator 2 Click ISO7741 Add On Board for Serial peripheral interface MIKROE-4415
- MikroElektronika SPI Isolator Click ADUM4154 for Can be used for general SPI-bus isolation, sensor isolation and many
- MikroElektronika MIKROE-4536 RS232 Isolator 2 Click Click Board for mikroBUS for ICL3221
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-6943 ADC 28 Click Click Board for mikroBUS Socket and Host System
