MikroElektronika MIKROE-6894 Glass Indoor Solar Cell Module Development Board for Powering low-power electronics in
- RS Stock No.:
- 763-756
- Mfr. Part No.:
- MIKROE-6894
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR59.22
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR59.22 | - |
| 10 - 49 | MYR58.02 | 2% |
| 50 - 99 | MYR56.29 | 4% |
| 100 + | MYR51.71 | 12% |
*price indicative
- RS Stock No.:
- 763-756
- Mfr. Part No.:
- MIKROE-6894
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Solar Toolkit | |
| Kit Classification | Development Board | |
| For Use With | Powering low-power electronics in indoor environments | |
| Featured Device | AMG-1401C | |
| Kit Name | Glass Indoor Solar Cell Module | |
| Standards/Approvals | ISO 27001: 2013 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Solar Toolkit | ||
Kit Classification Development Board | ||
For Use With Powering low-power electronics in indoor environments | ||
Featured Device AMG-1401C | ||
Kit Name Glass Indoor Solar Cell Module | ||
Standards/Approvals ISO 27001: 2013 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Glass Indoor Solar Cell Module offers a Compact energy-harvesting solution designed for low-power electronics in indoor settings. This ready-to-use module effectively harnesses ambient light, making it Ideal for various low-power applications.
Utilises AMG-1401C amorphous silicon solar cell for enhanced efficiency
Outputs up to 77.8μW at 2.2V, compatible with many power-management ICs
Includes 15cm female-to-female jumper wires for effortless prototyping
Black-reflective surface improves efficiency by over 20%
Delivers stable performance under low artificial light conditions
Related links
- MikroElektronika Amorphous Solar Cell Solar Panel
- MikroElektronika MIKROE-4390 Converter Module Development Board
- MikroElektronika MIKROE-4346 WaveForm 2 Click Converter Module Development Board
- MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board
- MikroElektronika MIKROE-4450 Volume Click Converter Module Development Board
- MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika MIKROE-2817 PIXI Click Development Module Signal Conversion Development Tool
