MikroElektronika MIKROE-4332 DAC 9 Click Converter Module Development Board

This image is representative of the product range

Subtotal (1 unit)*

MYR90.68

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR90.68

*price indicative

RS Stock No.:
249-3363
Mfr. Part No.:
MIKROE-4332
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Board

Interface Type

I2C/SPI

Standards/Approvals

RoHS

For Use With

DAC80501

Resolution

16 bit

Kit Name

DAC 9 Click

Converter Type

DAC

Featured Device

DAC80501

Kit Classification

Converter Module

The MikroElektronika DAC 9 click is a compact add-on board that contains a fully-featured, highly accurate digital-to-analog converter, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.

Low power consumption

Low glitch energy

Buffered output voltage range

Internal/external voltage reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy