MikroElektronika MIKROE-2817 PIXI Click Development Module Signal Conversion Development Tool
- RS Stock No.:
- 249-3944
- Distrelec Article No.:
- 301-63-817
- Mfr. Part No.:
- MIKROE-2817
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR384.11
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR384.11 |
*price indicative
- RS Stock No.:
- 249-3944
- Distrelec Article No.:
- 301-63-817
- Mfr. Part No.:
- MIKROE-2817
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| Featured Device | MAX11300 | |
| For Use With | Automatic Fan Speed Controllers, Digital Level Shifters | |
| Kit Classification | Development Module | |
| Kit Name | PIXI Click | |
| Converter Type | ADC/DAC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
Featured Device MAX11300 | ||
For Use With Automatic Fan Speed Controllers, Digital Level Shifters | ||
Kit Classification Development Module | ||
Kit Name PIXI Click | ||
Converter Type ADC/DAC | ||
The MikroElektronika PIXI™ click is equipped with MAX11300 IC from Analog Devices, which features versatile, proprietary PIXI technology - it is the industry's first configurable 20-channel mixed-signal data converter. Besides the 12bit multichannel SAR ADC and buffered DAC, it also features one internal and two external temperature sensors for tracking the junction and the environmental temperatures.
Type ADC-DAC
Interface GPIO, USB
Related links
- Brand-Rex MIKROE-5420 SpeakUp 3 Click Development Module Signal Conversion Development Tool
- Brand-Rex MIKROE-5313 SolidSwitch 2 Click Development Module Signal Conversion Development Tool
- MikroElektronika MIKROE-6379 WL-ICLED Integrated Controller Within LED From Development Module Signal Conversion
- MikroElektronika MIKROE-1893 ADC2 Click Converter Module Signal Conversion Development Kit
- MikroElektronika MIKROE-6167 Single Message Voice Record and Playback IC From Nuvoton Development Module Signal
- MikroElektronika MIKROE-4414 Digi Pot 7 Click Converter Module Development Board
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
