RND Round Tube Blue Polyurethane 8 mm 20 m RND 425 Series, RND 425-00008
- RS Stock No.:
- 804-944
- Mfr. Part No.:
- RND 425-00008
- Manufacturer:
- RND
N
This image is representative of the product range
Subtotal (1 reel of 20 metres)*
MYR187.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR187.44 | MYR9.372 |
*price indicative
- RS Stock No.:
- 804-944
- Mfr. Part No.:
- RND 425-00008
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Round Tube | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 800 Kpa | |
| Application | Automation, Electronic, Fluid, Pneumatic Tool, Water Application | |
| Series | RND 425 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Corrosion Resistant, Weather Resistant | |
| Outside Diameter | 8mm | |
| Model Number | RND 425-00008 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Round Tube | ||
Colour Blue | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 800 Kpa | ||
Application Automation, Electronic, Fluid, Pneumatic Tool, Water Application | ||
Series RND 425 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Corrosion Resistant, Weather Resistant | ||
Outside Diameter 8mm | ||
Model Number RND 425-00008 | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND PU tubing is designed for seamless fluid transport, achieving outstanding performance in various applications. Its robust construction ensures durability and flexibility, making it an Ideal solution for both industrial automation and pneumatic tools.
Ester-based PU tube offers excellent pressure resistance
Withstands a temperature range of -20 to 60 °C for versatile use
Highly flexible and weather-resistant to enhance longevity
Corrosion-resistant material safeguards against fluid degradation
Typical applications include vacuum tubes and protective sleeves
Related links
- RND Round Tube Blue Polyurethane 12 mm 20 m RND 425 Series, RND 425-00010
- RND Round Tube Blue Polyurethane 10 mm 20 m RND 425 Series, RND 425-00009
- RND Round Tube Black Polyurethane 8 mm 20 m RND 425 Series, RND 425-00003
- RND Round Tube Grey Polyurethane 8 mm 20 m RND 425 Series, RND 425-00025
- RND Round Tube Black Polyurethane 10 mm 20 m RND 425 Series, RND 425-00004
- RND Round Tube Transparent Polyurethane 10 mm 20 m RND 425 Series, RND 425-00030
- RND RND 425 Series, RND 425-00202 Pneumatic Fitting
- RND RND 425 Series, RND 425-00269 Pneumatic Fitting
