RND Round Tube Grey Polyurethane 8 mm 20 m RND 425 Series, RND 425-00025
- RS Stock No.:
- 804-893
- Mfr. Part No.:
- RND 425-00025
- Manufacturer:
- RND
N
Subtotal (1 reel of 20 metres)*
MYR140.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR140.28 | MYR7.014 |
*price indicative
- RS Stock No.:
- 804-893
- Mfr. Part No.:
- RND 425-00025
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Round Tube | |
| Colour | Grey | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 800 Kpa | |
| Application | Automation, Electronic, Fluid, Pneumatic Tool, Water Application | |
| Series | RND 425 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Corrosion Resistant, Weather Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Model Number | RND 425-00025 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Round Tube | ||
Colour Grey | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 800 Kpa | ||
Application Automation, Electronic, Fluid, Pneumatic Tool, Water Application | ||
Series RND 425 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Corrosion Resistant, Weather Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Model Number RND 425-00025 | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The RND PU tubing is designed for a variety of applications including industrial automation and pneumatic tools. It offers excellent flexibility and durability, making it a reliable choice for transporting water, fluids, and vacuum capabilities.
Constructed from ester-based polyurethane for exceptional performance
Offers excellent pressure, weather, and corrosion resistance
Designed for operating temperatures ranging from -20 to 60 °C
Provides a maximum working pressure of 800 kPa at 20 °C
Available in diverse lengths with a minimum bend radius for versatile usage
Related links
- RND Round Tube Black Polyurethane 8 mm 20 m RND 425 Series, RND 425-00003
- RND Round Tube Blue Polyurethane 8 mm 20 m RND 425 Series, RND 425-00008
- RND Round Tube Black Polyurethane 10 mm 20 m RND 425 Series, RND 425-00004
- RND Round Tube Transparent Polyurethane 10 mm 20 m RND 425 Series, RND 425-00030
- RND Round Tube Blue Polyurethane 12 mm 20 m RND 425 Series, RND 425-00010
- RND Round Tube Blue Polyurethane 10 mm 20 m RND 425 Series, RND 425-00009
- Legris Tube Grey Polyurethane 8 mm 100 m 1100U Series
- RND RND 425 Series, RND 425-00202 Pneumatic Fitting
