RND Round Tube Blue Polyurethane 10 mm 20 m RND 425 Series, RND 425-00009

N

This image is representative of the product range

Subtotal (1 reel of 20 metres)*

MYR261.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR261.15MYR13.058

*price indicative

RS Stock No.:
804-847
Mfr. Part No.:
RND 425-00009
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Round Tube

Colour

Blue

Material

Polyurethane

Length

20m

Maximum Operating Pressure

800 Kpa

Application

Automation, Electronic, Fluid, Pneumatic Tool, Water Application

Series

RND 425

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Resistance Features

Corrosion Resistant, Weather Resistant

Inside Diameter

6.5mm

Outside Diameter

10mm

Number of Tubes

1

Model Number

RND 425-00009

RoHS Status: Exempt

COO (Country of Origin):
DK
The RND polyurethane tubing is engineered for flexibility and resilience, making it Ideal for use in various pneumatic and fluid applications. Its robust design ensures reliable performance across industrial settings.

Ester-based PU construction offers excellent pressure resistance

Designed to withstand a wide range of operating temperatures from -20 to 60 °C

Exhibits superb weather resistance for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy