HAZET 9033N-7 12000rpm Angle Grinder
- RS Stock No.:
- 645-024
- Mfr. Part No.:
- 9033N-7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR1,667.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,667.42 |
*price indicative
- RS Stock No.:
- 645-024
- Mfr. Part No.:
- 9033N-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Grinder Type | Angle Grinder | |
| Product Type | Angle Grinder | |
| Speed | 12000rpm | |
| Sound Level | 85dBA | |
| Handle Type | Insulated | |
| Power Rating | 671W | |
| Overall Length | 239mm | |
| Air Consumption | 113L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Grinder Type Angle Grinder | ||
Product Type Angle Grinder | ||
Speed 12000rpm | ||
Sound Level 85dBA | ||
Handle Type Insulated | ||
Power Rating 671W | ||
Overall Length 239mm | ||
Air Consumption 113L/min | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Right-angle grinder features a lateral handle that can be mounted on either the left or right side for enhanced comfort and control. It also allows for quick adjustment of the protective cover without the need for tools, offering convenience and ease of use.
For grinding wheels 125 x 22 mm
Spindle lock
