HAZET 9033M-7 18000rpm Angle Grinder
- RS Stock No.:
- 644-993
- Mfr. Part No.:
- 9033M-7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR1,194.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,194.17 |
*price indicative
- RS Stock No.:
- 644-993
- Mfr. Part No.:
- 9033M-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Angle Grinder | |
| Grinder Type | Angle Grinder | |
| Sound Level | 85.8dBA | |
| Speed | 18000rpm | |
| Power Rating | 224W | |
| Handle Type | Insulated | |
| Overall Length | 129mm | |
| Inlet Thread Standard | UNF | |
| Air Consumption | 84L/min | |
| Inlet Size | 3/8 in | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Angle Grinder | ||
Grinder Type Angle Grinder | ||
Sound Level 85.8dBA | ||
Speed 18000rpm | ||
Power Rating 224W | ||
Handle Type Insulated | ||
Overall Length 129mm | ||
Inlet Thread Standard UNF | ||
Air Consumption 84L/min | ||
Inlet Size 3/8 in | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET mini right-angle grinder is a lightweight and handy tool Ideal for working in areas with difficult access. It features a heavy-duty multi-bearing gearbox, offering 2.5 times longer service life compared to conventional gearboxes. Designed for grinding wheels ranging from 50 to 59 mm in diameter and 1 to 4 mm in thickness, it also includes an adjustable protective cover for safety. The spindle thread is 3⁄8″ 24 UNF, ensuring compatibility with a variety of accessories.
Exhaust Air is guided through the handle
Innovative 5-slat concept for even more power than conventional drives
High reliability and continuous operation
