HAZET 9033-10 18000rpm, 2000 rpm Angle Grinder
- RS Stock No.:
- 644-772
- Mfr. Part No.:
- 9033-10
- Manufacturer:
- HAZET
Subtotal (1 unit)*
MYR881.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR881.40 |
*price indicative
- RS Stock No.:
- 644-772
- Mfr. Part No.:
- 9033-10
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Angle Grinder | |
| Grinder Type | Angle Grinder | |
| Speed | 18000rpm, 2000rpm | |
| Sound Level | 88dBA | |
| Power Rating | 522W | |
| Handle Type | Insulated | |
| Overall Length | 207mm | |
| Air Consumption | 114L/min | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Angle Grinder | ||
Grinder Type Angle Grinder | ||
Speed 18000rpm, 2000rpm | ||
Sound Level 88dBA | ||
Power Rating 522W | ||
Handle Type Insulated | ||
Overall Length 207mm | ||
Air Consumption 114L/min | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Angle grinder is Ideal for processing workpieces in areas with very limited access. It uses 76 x 2.1 x 10 mm cut-off wheels and features a 10 mm wheel holder. The direction of movement can be adjusted (right/left) on the upper side of the device, allowing for better control of flying sparks and an ergonomic working posture.
Processing of workpieces even in areas with very restricted access
Including 1 cut-off wheel
Related links
- HAZET 9033M-7 18000rpm Angle Grinder
- Facom V.347F 18000rpm Angle Grinder
- Bahco BP110 18000rpm Air Angle Grinder
- HAZET 9033N-7 12000rpm Angle Grinder
- HAZET 9033P-8 14000rpm Angle Grinder
- HAZET 9032LG-1 2000rpm, 22000 rpm Die Grinder
- HAZET 9032N-1 2000rpm, 25000 rpm Die Grinder
- Bahco BP115 20000rpm Air Angle Grinder
