Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR136.79

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR136.79-
10 +MYR133.922%

*price indicative

RS Stock No.:
145-8318
Mfr. Part No.:
0 893 73
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Material

Polypropylene

Product Type

Adaptable Box

Number of Knockouts

10

Width

105mm

Colour

Bright, White, Yellow

Depth

40mm

Height

40mm

Standards/Approvals

No

Length

160mm

Knockout Size

25 mm

Series

Batik

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand Adaptable Box


The Legrand flush mounted adaptable box is designed to be mounted onto plasterboard or plywood and is supplied with a cover and screws. This box is known for providing maximum volume for multiple conductors and connectors. It serves as the common junction point for splices of electrical wires where they connect before moving on. It protects the wires against dirt and dust and prevents moisture from getting inside the enclosure. The enclosures can also be installed on ceilings and walls for housing receptacles.

Features and Benefits


• Extension box size is 160 x 105 x 40

• Cover size is 190 x 135

• Bright galvanised steel and nickel-plated steel screws for better durability and rust protection

• Self-extinguishing feature for hazards

• Service temperature ranges between -5°C and 40°C

• White polypropylene cover

• Yellow polypropylene case

Applications


• Commercial premises

• Housing switches

• Light fixtures

• Power houses

• Residential buildings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy