Takachi Electric Industrial Nickel ABS Adaptable Box 160mm x 70 mm x 70 mm Size:2 mm Knockout Size
- RS Stock No.:
- 264-5931
- Mfr. Part No.:
- TMB-20PC
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR184.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.85 |
*price indicative
- RS Stock No.:
- 264-5931
- Mfr. Part No.:
- TMB-20PC
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Material | ABS | |
| Product Type | Adaptable Box | |
| Finish | Nickel | |
| Width | 160mm | |
| Depth | 70mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Length | 70mm | |
| Knockout Size | 2 mm | |
| Series | TMB | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Material ABS | ||
Product Type Adaptable Box | ||
Finish Nickel | ||
Width 160mm | ||
Depth 70mm | ||
Height 70mm | ||
Standards/Approvals No | ||
Length 70mm | ||
Knockout Size 2 mm | ||
Series TMB | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial TMB series is a terminal junction box with built in terminal block, made of flame resistant ABS plastic. It is molded with Φ 21.0mm metric knock-outs for M20 cable glands.
IP65 protection class
Operating temperature range is from -10°C ∼ +60°C
Made of flame resistant ABS plastic (UL94V-0)
Capacities of up to 2.0 liters
It can be used in various environments
Recommended torque is 1N m
Related links
- Takachi Electric Industrial Nickel ABS Adaptable Box 75mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial Nickel ABS Adaptable Box 55mm x 91 mm Size:2 mm Knockout Size
- Takachi Electric Industrial Nickel ABS Adaptable Box 110mm x 43 mm x 91 mm Size:2 mm Knockout Size
- Schneider Electric ABS/Polycarbonate Adaptable Box 22.5mm x 45 mm x 45 mm Size:22.5 x 45 mm Knockout Size with 1
- Schneider Electric ABS/Polycarbonate Adaptable Box 45mm x 45 mm x 45 mm Size:45 x 45 mm Knockout Size with 1 Knockouts
- Legrand Polypropylene Adaptable Box 105mm x 40 mm x 160 mm Size:25 mm Knockout Size with 10 Knockouts
- RS PRO Black Steel Adaptable Box 75mm x 75 mm x 75 mm Size:20 mm Knockout Size with 10 Knockouts
- Legrand Polypropylene Adaptable Box 94mm x 94 mm x 94 mm Size:4 to 20 mm Knockout Size with 7 Knockouts
