Legrand Adaptable Box 150mm x 150 mm x 150 mm with 10 Knockouts

Subtotal (1 unit)*

MYR182.09

Add to Basket
Select or type quantity
In Stock
  • Plus 212 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR182.09

*price indicative

RS Stock No.:
180-6175
Mfr. Part No.:
0 920 32
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Adaptable Box

Number of Knockouts

10

Width

150mm

Colour

Grey

Depth

81mm

Height

150mm

Length

150mm

Standards/Approvals

No

Series

920

COO (Country of Origin):
PL
Resistance to glow wire test: 750 °C

Operating temperature: – 25 °C to + 40 °C

Interchangeable membrane glands with direct entry

Captive cover with clippable tie between box and cover except boxes 310 x 240 and 360 x 270

Cover opens/closes with a 1/4 turn of a regular screwdriver

Can be associated with Nylbloc auto terminal suppport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy