ABB Mounting KitAdapter

Subtotal (1 box of 1 unit)*

MYR339.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR339.38

*price indicative

RS Stock No.:
232-0012
Mfr. Part No.:
2TMA210160H0005 53001DR-02
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Adapter

Product Type

Mounting Kit

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB 53001DR-02 is the DIN rail adaptor and its suitable for video distributor, switch actuator, camera interface having size:4 U.

Width in number of modular spacing is 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy