ABB2CDG250003R0011 Mounting KitMounting Tool for Lock monitoring on doors
- RS Stock No.:
- 246-2734
- Mfr. Part No.:
- 2CDG250003R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR824.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR824.60 |
*price indicative
- RS Stock No.:
- 246-2734
- Mfr. Part No.:
- 2CDG250003R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mounting Tool | |
| Product Type | Mounting Kit | |
| For Use With | Lock monitoring on doors | |
| Standards/Approvals | 85365011 Customs Tariff Number, Following EU Directive 2011/65/EU RoHS Status | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Tool | ||
Product Type Mounting Kit | ||
For Use With Lock monitoring on doors | ||
Standards/Approvals 85365011 Customs Tariff Number, Following EU Directive 2011/65/EU RoHS Status | ||
- COO (Country of Origin):
- DE
The ABB has Lock bolt switching contact with connection cable, for installation in the strike plate and used for lock monitoring on doors.
Water-tight with IP 68 protection
Connection cable is 2.5 m in length
Related links
- RS PRO Mounting PlateMounting Plate for Access Control Kits
- ABB Mounting KitAdapter
- ABB Mounting KitVideo Distributor
- ABB Mounting KitSwitch Actuator
- EatonSTAFFA 250mm MURO E PAVIMENTO Floor Mounting BracketFloor Mounting Bracket for Universal Door Holder
- Access Control Accessories
- RS PRO Access Control Accessories
- RS PRO Key FobProximity Card for Access Control Kits