ABB Wall Mounted Cover
- RS Stock No.:
- 232-0005
- Mfr. Part No.:
- 2TMA130160B0053 41383F-B-03
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0005
- Mfr. Part No.:
- 2TMA130160B0053 41383F-B-03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Wall Mounted Cover | |
| Accessory Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Wall Mounted Cover | ||
Accessory Type Box | ||
Standards/Approvals No | ||
The ABB 41383F-B-03 is the flush-mounted box having size of 1/3. The colour of the flush mounted box is the black.
Material used for the box is the plastic
Related links
- ABB Wall Mounted Cover
- Extractor Fans
- Wall Boxes
- Soap Dispensers
- SCJ Professional Wall Mounted Soap Dispenser
- MENNEKES Male Yellow Plug Guard for use with CEE Plugs, 16 Amps 3 Pole to 125 Amps 5 Pole Panel Mounted & Wall Mounted
- Notice Boards
- nVent HOFFMAN 200 mm Plinth 227 mm 300 mm for use with Mild Steel Wall Mounted Enclosures
