MEAN WELL AC/DC Adapter IEC 264V ac Output 3.33 A, 18 V dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR97.98

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 20 November 2026
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR97.98-
10 - 49MYR95.922%
50 +MYR93.025%

*price indicative

RS Stock No.:
791-1055
Distrelec Article No.:
302-96-370
Mfr. Part No.:
GSM60A18-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

IEC

Maximum Output Current

3.33A

Cable Length

1.5m

Overall Length

125mm

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Overall Width

50mm

Maximum Input Voltage

264V ac

Overall Depth

31.5mm

Series

GSM60

Minimum Input Voltage

100V ac

Minimum Output Voltage

18V dc

COO (Country of Origin):
TW

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-A Series


The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil the various medical equipment. The GSM40/60 is a class I power unit, with earth ground pin and enclosed by UL94V-0 rated plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range

Medical safety approved (2xMOPP)

Low leakage current ˂100uA

No load power consumption ˂0.1W

ErP step 2 (Level V) compliant

Meet EISA 2007 (Energy Independence and Security Act)

3 pole AC inlet (IEC320-C14)

91% high efficiency

Cooling by free air convention

-30 to +60°C Working temperature

Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)

Fully enclosed plastic case (UL 94V-0)

Class I power (with earth pin)

LED indicator for power on

Approvals: UL / CUL / TUV / CB / FCC / CE

Optional lock type DC plug

3 years warranty

Approvals

ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11

Standards

UL / CUL / TUV / CB / FCC / CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy