MEAN WELL AC/DC Adapter IEC 264V ac Output 5 A, 5 V dc
- RS Stock No.:
- 791-1011
- Distrelec Article No.:
- 303-72-376
- Mfr. Part No.:
- GSM40A05-P1J
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR88.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR88.31 |
| 10 - 49 | MYR86.45 |
| 50 + | MYR83.87 |
*price indicative
- RS Stock No.:
- 791-1011
- Distrelec Article No.:
- 303-72-376
- Mfr. Part No.:
- GSM40A05-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Maximum Output Current | 5A | |
| Cable Length | 1m | |
| Overall Length | 125mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Overall Width | 50mm | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 31.5mm | |
| Series | GSM40 | |
| Minimum Input Voltage | 100V ac | |
| Minimum Output Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Maximum Output Current 5A | ||
Cable Length 1m | ||
Overall Length 125mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Overall Width 50mm | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 31.5mm | ||
Series GSM40 | ||
Minimum Input Voltage 100V ac | ||
Minimum Output Voltage 5V dc | ||
- COO (Country of Origin):
- CN
40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-A Series
The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil the various medical equipment. The GSM40/60 is a class I power unit, with earth ground pin and enclosed by UL94V-0 rated plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
80 to 264 VAC input / Full range
Medical safety approved (2xMOPP)
Low leakage current ˂100uA
No load power consumption ˂0.1W
ErP step 2 (Level V) compliant
Meet EISA 2007 (Energy Independence and Security Act)
3 pole AC inlet (IEC320-C14)
91% high efficiency
Cooling by free air convention
-30 to +60°C Working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)
Fully enclosed plastic case (UL 94V-0)
Class I power (with earth pin)
LED indicator for power on
Approvals: UL / CUL / TUV / CB / FCC / CE
Optional lock type DC plug
3 years warranty
Approvals
ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11
Standards
UL / CUL / TUV / CB / FCC / CE
Related links
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4.5 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 5 A, 12 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 6 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 3 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 15 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 2 A, 9 V dc
