MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 9 V dc
- RS Stock No.:
- 791-0995
- Distrelec Article No.:
- 303-85-978
- Mfr. Part No.:
- GSM36B09-P1J
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR70.05
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR70.05 | - |
| 10 - 49 | MYR67.95 | 2% |
| 50 + | MYR65.90 | 5% |
*price indicative
- RS Stock No.:
- 791-0995
- Distrelec Article No.:
- 303-85-978
- Mfr. Part No.:
- GSM36B09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Maximum Output Current | 4A | |
| Cable Length | 1.2m | |
| Overall Length | 79mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60950-1, CE, IEC 60950-1 | |
| Overall Width | 54mm | |
| Maximum Input Voltage | 264V ac | |
| Series | GSM36 | |
| Overall Depth | 33mm | |
| Minimum Input Voltage | 100V ac | |
| Minimum Output Voltage | 9V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Maximum Output Current 4A | ||
Cable Length 1.2m | ||
Overall Length 79mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60950-1, CE, IEC 60950-1 | ||
Overall Width 54mm | ||
Maximum Input Voltage 264V ac | ||
Series GSM36 | ||
Overall Depth 33mm | ||
Minimum Input Voltage 100V ac | ||
Minimum Output Voltage 9V dc | ||
18W to 36W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series
The GSM-B is complying with international medical safety regulations, this plug in power supply also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM-B series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well AC-DC single output medical power supply is a class II power unit and is enclosed by UL 94V-0 rated plastic case. The GSM-B has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Universal AC input / Full range
2 pole AC inlet IEC320-C8
High efficiency up to 88%
Low leakage current ˂50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 x MOPP between primary to secondary)
Class II power (without earth pin)
LED indicator for power on
No load power consumption ˂0.1W
ErP step2 compliant (level V)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
Approvals
ANSI/AAMI ES60601-1, TUV EN60601-1, 60601-1-11
Standards
UR, CB, FC, CE,
Related links
- MEAN WELL AC/DC Adapter IEC 264V ac Output 2 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4.45 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 6 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 15 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 5 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 6 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 3 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 5.43 A, 7.5 V dc
