LFEVC65NS12E | EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output | RS
Recently searched

    EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output

    Bulk discount available

    Subtotal (1 unit)**

    MYR367.86

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR367.86
    10 - 49MYR360.13
    50 +MYR349.32

    **price indicative

    RS Stock No.:
    764-6789
    Mfr. Part No.:
    LFEVC65NS12E
    Manufacturer:
    EOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EOS

    Adapter Type

    Power Brick Adapter

    Output Voltage

    12V dc

    Input Voltage

    264V ac

    Output Current

    4.58A

    Maximum Temperature

    +40°C

    Output Connector

    Right Angle Plug

    Input Connector

    IEC 320-C8

    Number of Outputs

    1

    Power Rating

    65W

    Cable Length

    1016mm

    MTBF

    >200kh

    Standards Met

    ErP Compliant

    Efficiency

    88%

    Line Regulation Range

    ±1%

    Length

    133mm

    Load Regulation

    -5 %, 2%

    Energy Efficiency Level

    V

    Minimum Temperature

    0°C

    Depth

    29.2mm

    Width

    58mm

    Related links