Friwo AC/DC Adapter 240V ac Output 3.8 A, 12 V dc
- RS Stock No.:
- 736-1743
- Mfr. Part No.:
- EDV1890650RS
- Manufacturer:
- Friwo
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR97.00
View bulk pricing optionsSubtotal (1 unit)*
MYR346.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 25 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR346.53 | - |
| 10 - 49 | MYR336.83 | MYR97.00 |
| 50 + | MYR322.97 | MYR1,178.00 |
*price indicative
- RS Stock No.:
- 736-1743
- Mfr. Part No.:
- EDV1890650RS
- Manufacturer:
- Friwo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 3.8A | |
| Overall Length | 130mm | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 130mm | |
| Standards/Approvals | UL 2601, CE, VDE, IEC 60601-1 | |
| Maximum Input Voltage | 240V ac | |
| Series | EDV1 | |
| Minimum Output Voltage | 12V dc | |
| Minimum Input Voltage | 90V ac | |
| Overall Depth | 38.1mm | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 3.8A | ||
Overall Length 130mm | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 40°C | ||
Overall Width 130mm | ||
Standards/Approvals UL 2601, CE, VDE, IEC 60601-1 | ||
Maximum Input Voltage 240V ac | ||
Series EDV1 | ||
Minimum Output Voltage 12V dc | ||
Minimum Input Voltage 90V ac | ||
Overall Depth 38.1mm | ||
- COO (Country of Origin):
- DE
Friwo 50W Medical Approved Single Output Switch Mode Desktop Power Supply - DT 50 Series
Medically approved 50W desk-top adaptor power supplies with a single output and 7 interchangeable output adapters. These medically approved 50W desk-top adaptor power supplies offer a low standby power of ≤ 0.5W and a low leakage current. Typical applications for these medically approved desk-top adaptor power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.
Medically approved
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.75 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Switch Mode - Friwo
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217
MTBF to MIL-HDBK-217
Approvals
VDE, cULus
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF
Fulfils medical application class B / BF / CF
Related links
- Friwo AC/DC Adapter 240V ac Output 2.2 A, 24 V dc
- OEP AC/DC Adapter 240V ac Output 2.5 A, 5 V dc
- OEP AC/DC Adapter 240V ac Output 800 mA, 5 V dc
- Friwo AC/DC Adapter C14 240V ac Output 6.25 A, 24 V dc
- ifm electronic Plug In Power Supply EU-UK Adapter 240V ac Output 1 A, 24 V dc
- Friwo AC/DC Adapter Australia UK 3 A
- Friwo AC/DC Adapter Australia UK 600 mA
- Friwo AC/DC Adapter Australia UK 500 mA
