Kent Modular Equipment Plug In Power Supply
- RS Stock No.:
- 615-8616
- Mfr. Part No.:
- 20BK0220/2P
- Manufacturer:
- Kent Modular Equipment
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 615-8616
- Mfr. Part No.:
- 20BK0220/2P
- Manufacturer:
- Kent Modular Equipment
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kent Modular Equipment | |
| Select all | ||
|---|---|---|
Brand Kent Modular Equipment | ||
- COO (Country of Origin):
- GB
Related links
- Kent Modular Equipment
- Schneider Electric Plug In Power Supply 18 W 12V dc Output
- LED2WORK Plug In Power Supply Schuko 264V ac
- Hama Plug In Power Supply 70 W 19V dc Output, 4.5 A
- Hama Plug In Power Supply EU 65 W 19V Output, 3.42 A
- Mascot Interchangeable Linear Power Supply Plug In Power Supply Type C 12 W 12V dc Output, 1 A
- Hama Plug In Power Supply EU 65 W 20V 3.25 A
- Hama Plug In Power Supply EU 92 W 20V 4.6 A
