Mascot 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock AC/DC
- RS Stock No.:
- 397-9763
- Mfr. Part No.:
- 2020000041
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR542.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR542.23 |
| 10 - 49 | MYR535.61 |
| 50 + | MYR523.13 |
*price indicative
- RS Stock No.:
- 397-9763
- Mfr. Part No.:
- 2020000041
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | 3-Pin (IEC) | |
| Output Voltage | 12V dc | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock | |
| Power | 60W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 4.5A | |
| Input Connector Type | IEC 320 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 135mm | |
| Depth | 44mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 80mm | |
| Maximum Input Voltage | 340V dc, 264V dc | |
| Efficiency | 80% | |
| Minimum Input Voltage | 198V ac | |
| Series | 2020 | |
| Load Regulation | ±0.5 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type 3-Pin (IEC) | ||
Output Voltage 12V dc | ||
Output Connector Type 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock | ||
Power 60W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 4.5A | ||
Input Connector Type IEC 320 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 135mm | ||
Depth 44mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 80mm | ||
Maximum Input Voltage 340V dc, 264V dc | ||
Efficiency 80% | ||
Minimum Input Voltage 198V ac | ||
Series 2020 | ||
Load Regulation ±0.5 % | ||
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Approvals
UL recognised component for Canada and US (12 & 24V only)
Standards
EN 60950 EN 60601 (UL 2601-1)
Supplied with
2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.
Related links
- Mascot 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock AC/DC
- Mascot 2.5 x 5.5 x 12 mm with Snap Lock
- Mascot 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock
- RS PRO 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug
- RS PRO 2.5 x 5.5 x 12.5mm Centre Positive Female Coaxial Plug Type 2.1 x 5.5 mm, USB Type-C
- RS PRO 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 60 W 24V dc Output, 2.5 A
- RS PRO Centre 2.5 A
