Mascot Exchangeable DC Plugs AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 24V dc Output, 75 A

Subtotal (1 unit)*

MYR861.34

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 November 2026
  • Plus 10 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR861.34

*price indicative

RS Stock No.:
257-9478
Distrelec Article No.:
302-75-053
Mfr. Part No.:
3920240000
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Sub Type

AC-DC Power Adapter

Product Type

AC/DC Adapter

Plug Type

2-Pin (IEC)

Output Voltage

24V dc

Power

180W

Output Connector Type

Exchangeable DC Plugs

Cable Length

750μm

Number of Outputs

1

Adapter Current

75A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Width

87mm

Length

203.5mm

Standards/Approvals

EN 60601-1-2 ed. 4, EN 60601-1 ed. 3.1, UL Approved

Depth

43.5mm

Maximum Input Voltage

264V ac

Energy Efficiency Level

VI

Series

Model 3920

Load Regulation

1 %

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The Mascot 180 watt power supply adapter with an universal input voltage of 90 to 264 V ac and output of 24 V, 7.5 A. It is having an exchangeable DC plugs.

Medically certified

Fixed output voltages

Short circuit proof

ECO-design compliance:

CoC Tier 2, DoE level VI, CEC, MEPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy