Mascot Cord With AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 650 mA
- RS Stock No.:
- 257-9476
- Distrelec Article No.:
- 303-01-215
- Mfr. Part No.:
- 3824505000
- Manufacturer:
- Mascot
Subtotal (1 unit)*
MYR91.09
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR91.09 |
*price indicative
- RS Stock No.:
- 257-9476
- Distrelec Article No.:
- 303-01-215
- Mfr. Part No.:
- 3824505000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Sub Type | AC-DC Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 5V dc | |
| Output Connector Type | Cord With | |
| Power | 7.5W | |
| Number of Outputs | 1 | |
| Adapter Current | 650mA | |
| Minimum Operating Temperature | -25°C | |
| Input Connector Type | Standard Class I inlet IEC320 C14 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 62368-1:2018, EN 61000-6-3, EN 61000-6-1 | |
| Length | 69mm | |
| Depth | 36mm | |
| Efficiency | 81% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | 8 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Sub Type AC-DC Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 5V dc | ||
Output Connector Type Cord With | ||
Power 7.5W | ||
Number of Outputs 1 | ||
Adapter Current 650mA | ||
Minimum Operating Temperature -25°C | ||
Input Connector Type Standard Class I inlet IEC320 C14 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 62368-1:2018, EN 61000-6-3, EN 61000-6-1 | ||
Length 69mm | ||
Depth 36mm | ||
Efficiency 81% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation 8 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The Mascot 7.5 watt power supply adapter with an universal input voltage of 90 to 264 V ac and output of 5 V, 1.5 A. It is having an exchangeable DC plugs.
Compact design 65x27x38 mm
Fixed output voltages
Short circuit proof
Related links
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 12V dc Output, 0.65 A
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter UK 7.5 W 12V dc Output, 0.65 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 1.5 A
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter UK 7.5 W 5V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO 5 Pin Micro USB B AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 18 W 5V dc Output, 3 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 36 W 5V dc Output, 7.2 A
