RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 1.5 A
- RS Stock No.:
- 206-4912
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR61.32
FREE delivery for orders over RM 150.00
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR61.32 | - |
| 10 - 49 | MYR59.45 | 3% |
| 50 + | MYR48.92 | 20% |
*price indicative
- RS Stock No.:
- 206-4912
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 7.5W | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | EU Plug | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 23mm | |
| Standards/Approvals | UL, CE | |
| Length | 76.5mm | |
| Depth | 33.7mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 77.15% | |
| Minimum Input Voltage | 90V ac | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 7.5W | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type EU Plug | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 23mm | ||
Standards/Approvals UL, CE | ||
Length 76.5mm | ||
Depth 33.7mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 77.15% | ||
Minimum Input Voltage 90V ac | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO USB A AC / DC Adapter and Plug-in Power Supply
Introducing the RS PRO USB Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for generic use. The power supply comes with a European 2 Pin Plug and a USB A output connector, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.
Features and Benefits:
Applications:
Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:
Output current rating is 1.5A
Output power rating is 7.5W
Rated input voltage ratinging from 100VAC and 240VAC
Double insulated
Small low profile package
Overload, short circuit protection
Low standby power consumption
Related links
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 1.5 A
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 0.65 A
- RS PRO 5 Pin Micro USB B AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm AC-DC Power Adapter AC/DC Adapter EU 7.5 W 5V dc Output, 1.5 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Type C 7.5 W 5V dc Output, 1.5 A
- Mascot Cord With AC-DC Power Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 12V dc Output, 0.65 A
- RS PRO USB Type A Universal AC/DC Adapter Australia UK 1.5 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia UK 1.5 A

