Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 48V dc Output, 75 A
- RS Stock No.:
- 257-9480
- Distrelec Article No.:
- 302-75-055
- Mfr. Part No.:
- 3920485000
- Manufacturer:
- Mascot
Subtotal (1 unit)*
MYR888.79
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR888.79 |
*price indicative
- RS Stock No.:
- 257-9480
- Distrelec Article No.:
- 302-75-055
- Mfr. Part No.:
- 3920485000
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Power Adapter | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 48V dc | |
| Power | 180W | |
| Cable Length | 750μm | |
| Number of Outputs | 1 | |
| Adapter Current | 75A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 43.5mm | |
| Width | 87mm | |
| Standards/Approvals | EN 60601-1 ed. 3.1, UL Approved, EN 60601-1-2 ed. 4 | |
| Length | 203.5mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | 3920 | |
| Load Regulation | 1 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Power Adapter | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 48V dc | ||
Power 180W | ||
Cable Length 750μm | ||
Number of Outputs 1 | ||
Adapter Current 75A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 43.5mm | ||
Width 87mm | ||
Standards/Approvals EN 60601-1 ed. 3.1, UL Approved, EN 60601-1-2 ed. 4 | ||
Length 203.5mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Series 3920 | ||
Load Regulation 1 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
The Mascot 180 watt power supply adapter with an universal input voltage of 90 to 264 V ac and output of 48 V, 3.75 A. It is having an exchangeable DC plugs.
Medically certified
Fixed output voltages
Short circuit proof
ECO-design compliance:
CoC Tier 2, DoE level VI, CEC, MEPS
Related links
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 36V dc Output, 75 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 12V dc Output, 75 A
- Mascot Exchangeable DC Plugs AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 180 W 24V dc Output, 75 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 120 W 48V dc Output, 2.5 A
- Mascot AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 120 W 36V dc Output, 3.3 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 24V dc Output, 1.6 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A
- Mascot AC/DC Adapter 2-Pin (IEC) 230V ac Output 3 A, 9 V dc
