RS Better World
Phihong 5 Output Power Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- RS Stock No.:
- 204-7288
- Mfr. Part No.:
- PPL36U-240
- Manufacturer:
- Phihong
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR91.88
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR91.88 |
| 5 - 9 | MYR88.22 |
| 10 + | MYR84.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-7288
- Mfr. Part No.:
- PPL36U-240
- Manufacturer:
- Phihong
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Output Voltage | 24V dc | |
| Power | 36W | |
| Cable Length | 1.5m | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL, IEC 61000, CE | |
| Depth | 33mm | |
| Length | 100mm | |
| Width | 50mm | |
| Efficiency | 89.2% | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Series | PPL36U | |
| Minimum Input Voltage | 80V ac | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Power 36W | ||
Cable Length 1.5m | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL, IEC 61000, CE | ||
Depth 33mm | ||
Length 100mm | ||
Width 50mm | ||
Efficiency 89.2% | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Series PPL36U | ||
Minimum Input Voltage 80V ac | ||
- COO (Country of Origin):
- CN
The Phihong 36W Desktop C14 Adapter which works with a AC input voltage ranges from 90 to 264VAC and AC input frequency ranges from 47 to 63Hz. It can be used in Consumer Electronics, Networking and other applications.
Spill proof case
Over current protection
Over voltage protection
DOE level VI efficiency compliant
Related links
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 24V dc Output, 1.5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- Unifive 5 Output Fixed Connector Tip AC/DC Adapter IEC 36 W 12V dc Output, 3 A
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 24V dc Output, 5 A
- TDK-Lambda 5 Output See Model Selector (Options) Linear Power Supply AC/DC Adapter IEC 320 C8 36 W 18V dc Output, 5 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 18 W 12V dc Output, 1.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter IEC 320 C14 85 W 24V dc Output, 3.54 A
- XP Power 4-Pin Plug Power Adapter AC/DC Adapter IEC 120 W 24V dc Output, 5 A
