Unifive AC/DC Adapter AC/DC Adapter DC 5 W 5.35V dc Output, 160 mA
- RS Stock No.:
- 723-857
- Mfr. Part No.:
- UMB305-0510 USB Port
- Manufacturer:
- Unifive
Subtotal (1 unit)*
MYR145.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR145.35 |
*price indicative
- RS Stock No.:
- 723-857
- Mfr. Part No.:
- UMB305-0510 USB Port
- Manufacturer:
- Unifive
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unifive | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | DC | |
| Output Voltage | 5.35V dc | |
| Power | 5W | |
| Adapter Current | 160mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 59mm | |
| Standards/Approvals | VCCI | |
| Depth | 37.6mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 73.62% | |
| Minimum Input Voltage | 90V ac | |
| Series | UMB305 | |
| Select all | ||
|---|---|---|
Brand Unifive | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type DC | ||
Output Voltage 5.35V dc | ||
Power 5W | ||
Adapter Current 160mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 59mm | ||
Standards/Approvals VCCI | ||
Depth 37.6mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 73.62% | ||
Minimum Input Voltage 90V ac | ||
Series UMB305 | ||
- COO (Country of Origin):
- CN
Related links
- Unifive Adapter AC/DC Adapter 0.1 W 5V dc Output, 160 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 24 W 24V dc Output, 500 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 5 W 24V dc Output, 135 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 24 W 12V dc Output, 510 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 36 W 12V dc Output, 750 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 36 W 24V dc Output, 750 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 24V dc Output, 250 mA
- Unifive AC/DC Adapter AC/DC Adapter DC 12 W 12V dc Output, 250 mA
