Trendnet AC/DC Adapter AC/DC Adapter 160 W 48V dc Output, 3.34 A
- RS Stock No.:
- 300-196
- Distrelec Article No.:
- 302-57-936
- Mfr. Part No.:
- 48VDC3000 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
MYR786.73
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR786.73 |
*price indicative
- RS Stock No.:
- 300-196
- Distrelec Article No.:
- 302-57-936
- Mfr. Part No.:
- 48VDC3000 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 48V dc | |
| Power | 160W | |
| Adapter Current | 3.34A | |
| Minimum Operating Temperature | -30°C | |
| Input Connector Type | AC/DC Adapter | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 48V dc | ||
Power 160W | ||
Adapter Current 3.34A | ||
Minimum Operating Temperature -30°C | ||
Input Connector Type AC/DC Adapter | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- TW
The Trendnet Power Adapter has an input range of 100 to 240 V AC, 50 or 60 Hz, provides an output of 48 V, 3.34 A, 160 W. It operates within a temperature range of -30 to +70°C and comes with a 1 year limited warranty.
160 Watt power adapter
Reliable performance
Related links
- Trendnet 48VDC30 Power Adapter DIN Rail Power Supply 240V ac/dc AC/DC Input 48V, 3.34 A Output DC 160 W
- RS PRO 96 W AC/DC Adapter AC/DC Adapter 48V dc Output, 1.5 A
- RS PRO 96 W AC/DC Adapter 48V dc Output
- XP Power 250 W AC/DC Adapter 48V dc Output, 5.21 A
- Mascot 180 W AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 48V dc Output, 75 A
- Mascot 120 W AC-DC Power Adapter AC/DC Adapter 2-Pin (IEC) 48V dc Output, 2.5 A
- RS PRO 62.4 W Power Adapter AC/DC Adapter IEC 320 C14 48V dc Output, 1.3 A
- MEAN WELL 60 W AC/DC Adapter 2-Pin (EU) 48V dc Output
