RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 96 W 48V dc Output, 1.5 A
- RS Stock No.:
- 255-2116
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR327.56
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR327.56 |
*price indicative
- RS Stock No.:
- 255-2116
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Output Voltage | 48V dc | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Barrel Plug | |
| Power | 96W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | 2-Wire C8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, FCC, UKCA, TUV-GS, RoHS, REACH, cULus, RCM C-Tick, EN 62368-1/IEC 62368-1/UL 62368-1 | |
| Depth | 34mm | |
| Width | 145mm | |
| Length | 61.5mm | |
| Efficiency | 88% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 240V | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Output Voltage 48V dc | ||
Output Connector Type 2.5 x 5.5 x 11 mm Barrel Plug | ||
Power 96W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type 2-Wire C8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, FCC, UKCA, TUV-GS, RoHS, REACH, cULus, RCM C-Tick, EN 62368-1/IEC 62368-1/UL 62368-1 | ||
Depth 34mm | ||
Width 145mm | ||
Length 61.5mm | ||
Efficiency 88% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 240V | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Don't settle for sub-par power supplies! Choose RS PRO's high-quality AC/DC adapters for a secure and reliable source of power. With 96 W continuous output and switch-mode technology, your devices will stay powered even when you need to upgrade or replace the desktop power supply. Plus, with a 2.5 x 5.5 x 11 mm barrel plug and generous cable length, you'll be able to use your adapter in different locations. Get the power you need now with RS PRO's AC/DC adapters.
Why Would You Need an RS PRO Desktop Power Supply?
Our power supplies are made with high-quality components and offer excellent protection and services. These devices are perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features & Benefits
Why RS PRO?
RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.
Note
Power leads not included in the offer. Please see the essential accessories for a selection of compatible leads.
Related links
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 96 W 19V dc Output, 2.5 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 36 W 12V dc Output, 1 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter Barrel 40 W 12V dc Output, 3.3 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 90 W 12V dc Output, 1.5 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter 40 W 24V dc Output, 1.66 A
- RS PRO AC/DC Adapter 96 W 48V dc Output
- MEAN WELL 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 48V dc Output, 375 mA
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 62.4 W 48V dc Output, 1.3 A

