MEAN WELL 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 48V dc Output, 375 mA
- RS Stock No.:
- 721-2222
- Mfr. Part No.:
- GS18E48-P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR92.23
- RS Stock No.:
- 721-2222
- Mfr. Part No.:
- GS18E48-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 48V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 11 mm Centre Positive | |
| Cable Length | 1.83m | |
| Number of Outputs | 1 | |
| Adapter Current | 375mA | |
| Input Connector Type | EU Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Length | 79mm | |
| Depth | 33mm | |
| Width | 54mm | |
| Standards/Approvals | ErP Compliant | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Load Regulation | ±2 % | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 48V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 11 mm Centre Positive | ||
Cable Length 1.83m | ||
Number of Outputs 1 | ||
Adapter Current 375mA | ||
Input Connector Type EU Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Length 79mm | ||
Depth 33mm | ||
Width 54mm | ||
Standards/Approvals ErP Compliant | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Load Regulation ±2 % | ||
Energy Efficiency Level V | ||
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 36W
The Mean Well GSxxE series offers power adapters with low no load power consumption ˂0.3W, this plug in power supply also complies with energy saving regulations, such as ErP step 2 and EISA 2007. The Mean Well 2 pin Euro plug power supply is a class II power unit and comes in a fully enclosed plastic case. The GSxxE has TUV, CB and CE certificates, which guarantee the safety for different applications requiring low no load power consumption.
Energy saving power supplies with 2 pin Euro plug
ErP level V
No load power consumption< 0.3W
Meets EISA 2007 (Energy Independence and Security Act)
Class II power (without earth pin)
Overload, overvoltage and short circuit protection
Approximately 1m output lead fitted with a centre positive 2.1mm jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Switch Mode - Mean Well
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV, CB
Standards
EN60950-1
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 62.4 W 48V dc Output, 1.3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 24V dc Output, 750 mA
- Artesyn 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 10 W 5V dc Output, 2 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Global 24 W 12V dc Output, 2 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 9V dc Output, 2.5 A

