XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 24V dc Output, 750 mA
- RS Stock No.:
- 121-7153
- Distrelec Article No.:
- 301-83-791
- Mfr. Part No.:
- VEL18US240-EU-JA
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR80.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR80.05 |
| 10 - 49 | MYR77.28 |
| 50 + | MYR74.44 |
*price indicative
- RS Stock No.:
- 121-7153
- Distrelec Article No.:
- 301-83-791
- Mfr. Part No.:
- VEL18US240-EU-JA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Output Voltage | 24V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | EU Plug | |
| Adapter Current | 750mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Standards/Approvals | UL 60950-1, CB, CE, EN 60950-1 | |
| Depth | 57.57mm | |
| Width | 34mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 75% | |
| Series | VEL18 | |
| Energy Efficiency Level | VI | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Output Voltage 24V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type EU Plug | ||
Adapter Current 750mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Standards/Approvals UL 60950-1, CB, CE, EN 60950-1 | ||
Depth 57.57mm | ||
Width 34mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 75% | ||
Series VEL18 | ||
Energy Efficiency Level VI | ||
Load Regulation 5 % | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
XP Power Supply
The XP Power VEL18 series standard jack plug-in power supply has a regulated output voltage rating of 24VDC and current rating of 750mA. It supports numerous applications due to its wide-ranging input (90-264VAC) that complies with the universal standard. The highly reliable power supply has an output voltage ranging from 9V to 24V. This range attributes universal input and fixed mains connectors.
Features and Benefits
Plug-in power supply of 18W
Energy efficiency level VI
Output connector is 5.5 x 2.1 x 12mm DC jack
Input connector is EU plug
European CoC tier 2
Class II construction
Certifications
EN55022
EN61000-3-2
EN61000-3-3
EN61000-4-2
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
EN55024
IEC60950-1
UL/cUL60950-1
EN60950-1
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 24V dc Output, 1 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 24V dc Output, 750 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- MEAN WELL 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 48V dc Output, 375 mA
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.25 A
