PFERD Rüggeberg France POLIROLL Ceramic, 60 mm Diameter, 40 Grit

N

Subtotal (1 box of 10 units)*

MYR445.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR445.04MYR44.504

*price indicative

RS Stock No.:
860-528
Mfr. Part No.:
44411754
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Abrasive Material

Ceramic

Product Type

Flap Wheel

Grit Size

40

Sub Type

Flap Wheel

Diameter

60mm

Face Width

30mm

Colour

Brown

Maximum Safe Speed

12700rpm

Quantity Per Package

10Each

Shank Size

6mm

Standards/Approvals

ISO 3919

Series

POLIROLL

COO (Country of Origin):
ES
The PFERD Rüggeberg France Ceramic Oxide Grain Mounted Flap Wheel designed for aggressive grinding on hard, poorly heat-conducting materials like stainless steel and titanium. the flaps MADE of coated abrasive are arranged radially around the tool Axis in a fan-type structure. Their flexibility enables them to adapt perfectly to the contours of the workpiece. The abrasive grain is embedded in the sturdy, flexible cloth backing material by means of a resinoid bond. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding.

Highly flexible, enabling optimal adjustment to the contour

Consistently high stock removal rate over the entire tool life

Flat moulded-core design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy