PFERD Rüggeberg France Aluminium Oxide, 60 mm Diameter, 60 Grit, Fine
- RS Stock No.:
- 860-526
- Mfr. Part No.:
- 44509066
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR299.52
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR299.52 | MYR29.952 |
*price indicative
- RS Stock No.:
- 860-526
- Mfr. Part No.:
- 44509066
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Sub Type | Flap Wheel | |
| Grade | Fine | |
| Diameter | 60mm | |
| Face Width | 30mm | |
| Colour | Brown | |
| Maximum Safe Speed | 12700rpm | |
| Quantity Per Package | 10Each | |
| Shank Size | 6mm | |
| Standards/Approvals | ISO 3919 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Sub Type Flap Wheel | ||
Grade Fine | ||
Diameter 60mm | ||
Face Width 30mm | ||
Colour Brown | ||
Maximum Safe Speed 12700rpm | ||
Quantity Per Package 10Each | ||
Shank Size 6mm | ||
Standards/Approvals ISO 3919 | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France Flap Wheels are designed with abrasive flaps arranged radially around the axis, making them Ideal for universal coarse to fine sanding. Their construction allows consistent performance across different contours and surfaces, ensuring efficient material removal. These tools are particularly effective for workshop use where adaptability and precision are required.
High flexibility ensures optimal contour adaptation
Continuous abrasive release provides constant material removal throughout the tool life
Flat core design allows frontal use close to edges and in corners
Related links
- PFERD Rüggeberg France Aluminium Oxide 80 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide 40 Grit, Fine
- Tivoly XT10152015033 XT11712 Aluminium Oxide 60 Grit
- RS PRO Aluminium Oxide P60 Grit
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- 3M 339 Aluminium Oxide P60 Grit
- RS PRO Aluminium Oxide P80 Grit
- RS PRO Aluminium Oxide P120 Grit
