PFERD Rüggeberg France Aluminium Oxide, 60 mm Diameter, 40 Grit, Fine
- RS Stock No.:
- 860-525
- Mfr. Part No.:
- 44509046
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR299.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR299.52 | MYR29.952 |
*price indicative
- RS Stock No.:
- 860-525
- Mfr. Part No.:
- 44509046
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Sub Type | Flap Wheel | |
| Grit Size | 40 | |
| Grade | Fine | |
| Diameter | 60mm | |
| Face Width | 30mm | |
| Colour | Brown | |
| Maximum Safe Speed | 12700rpm | |
| Quantity Per Package | 10Each | |
| Shank Size | 6mm | |
| Standards/Approvals | ISO 3919 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Wheel | ||
Abrasive Material Aluminium Oxide | ||
Sub Type Flap Wheel | ||
Grit Size 40 | ||
Grade Fine | ||
Diameter 60mm | ||
Face Width 30mm | ||
Colour Brown | ||
Maximum Safe Speed 12700rpm | ||
Quantity Per Package 10Each | ||
Shank Size 6mm | ||
Standards/Approvals ISO 3919 | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France Machinist's File Set WR are quality files for industry and trade in a protective and climate-resistant PVC pouch for storage in a toolbox or on a workbench. Each file comes with an ergonomic file handle. Cross cut for general filing work.
5 pieces set
Includes plastic pouch to save space
Long tool life
Related links
- PFERD Rüggeberg France Aluminium Oxide 60 Grit, Fine
- PFERD Rüggeberg France Aluminium Oxide 80 Grit, Fine
- PFERD Rüggeberg France POLIROLL Ceramic 40 Grit
- Tivoly XT10152015033 XT11712 Aluminium Oxide 60 Grit
- RS PRO Aluminium Oxide P60 Grit
- 3M 339 Aluminium Oxide P60 Grit
- 3M Aluminium Oxide P80 Grit
- RS PRO Aluminium Oxide P80 Grit
