PFERD Rüggeberg France Grinding Wheel, 200 mm Diameter, 120 Grit

N

This image is representative of the product range

Subtotal (1 unit)*

MYR288.29

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR288.29

*price indicative

RS Stock No.:
860-497
Mfr. Part No.:
39008443
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

Grinding Wheel

Suitable For

Deburring, Grinding

Grit Size

120

Thickness

25mm

Disc Diameter

200mm

Bore Diameter

51mm

Maximum Safe Speed

3350rpm

COO (Country of Origin):
HU
The PFERD Rüggeberg France PFERD Universal Bench Grinding Wheel have been adapted to the standard bench grinders on the market. The CARBIDE type is used on hard materials, such as for sharpening tungsten carbide tools.

Long tool life

High dimensional stability

High abrasive performance

Integrated adapter sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy