PFERD Rüggeberg France CARBIDE Silicon Carbide Grinding Wheel, 150 mm Diameter, 120 Grit
- RS Stock No.:
- 860-498
- Mfr. Part No.:
- 39008425
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR203.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.05 |
*price indicative
- RS Stock No.:
- 860-498
- Mfr. Part No.:
- 39008425
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 120 | |
| Suitable For | Deburring | |
| Thickness | 20mm | |
| Disc Diameter | 150mm | |
| Bore Diameter | 32mm | |
| Maximum Safe Speed | 35m/s | |
| Series | CARBIDE | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Silicon Carbide | ||
Grit Size 120 | ||
Suitable For Deburring | ||
Thickness 20mm | ||
Disc Diameter 150mm | ||
Bore Diameter 32mm | ||
Maximum Safe Speed 35m/s | ||
Series CARBIDE | ||
- COO (Country of Origin):
- HU
The PFERD Rüggeberg France Diamond Handy Files are used for tasks where conventional files fail due to the hardness of the material being worked on. Diamond files and sheets are also used for processing hardened steel. The working temperatures are so low that no chemical wear occurs. This allows the higher hardness of the Diamond grain to be exploited for a longer tool life. Diamond handy files have a forged shank which allows for use without an additional handle.
Three square shape
Extends the tool life by preventing chemical wear on the Diamond grains
215mm total length
Features forged shank eliminates the need of additional handle
Related links
- PFERD Rüggeberg France Silicon Carbide Grinding Wheel 180 Grit
- PFERD Rüggeberg France Grinding Wheel 120 Grit
- PFERD Rüggeberg France 39008424 3900 Aluminium Oxide Grinding Wheel 60 Grit
- Norton Straight wheel Silicon Carbide Abrasive Wheel P60 Grit
- Norton Silicon Carbide Abrasive Wheel Coarse
- 3M XL-UW Silicon Carbide Abrasive Wheel Fine
- 3M EXL Unitised Wheel XL-UW Silicon Carbide Abrasive Wheel Fine
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 120 Grit
