PFERD Rüggeberg France Ceramic Grinding Wheel, 230 mm Diameter
- RS Stock No.:
- 860-472
- Mfr. Part No.:
- 62218300
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR975.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR975.01 | MYR97.501 |
*price indicative
- RS Stock No.:
- 860-472
- Mfr. Part No.:
- 62218300
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Ceramic | |
| Suitable For | Stainless Steel, Steel | |
| Thickness | 7.2mm | |
| Disc Diameter | 230mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 6600rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Ceramic | ||
Suitable For Stainless Steel, Steel | ||
Thickness 7.2mm | ||
Disc Diameter 230mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 6600rpm | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France Grinding Wheel E 230x7.2x22.23 mm CERAMIC Performance Line SGP STEELOX is engineered for high performance grinding of steel and stainless steel. Developed for specific tasks, it provides significant advantages over conventional products by combining efficiency with durability. With ceramic oxide grain, this wheel ensures quick and economical grinding, making it Ideal for demanding industrial applications where productivity and tool life are critical.
High performance grinding wheel with ceramic oxide grain for fast material removal
Special Line SGP design ensures ultimate economic efficiency during use
Suitable for grinding steel and stainless steel with reliable durability
Related links
- PFERD Rüggeberg France Ceramic Grinding Wheel, 125 mm Diameter
- SAIT 1000000094 PMUC Grinding Wheel, 230 mm Diameter
- 3M 98291 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
- Makita D18699 Abrasive Wheel 30 Grit, A
- PFERD Rüggeberg France CARBIDE Silicon Carbide Grinding Wheel 120 Grit
- 3M Cubitron 3 Ceramic Grinding Disc 36 Grit, 36
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France 39008442 3900 Grinding Wheel 60 Grit
