PFERD Rüggeberg France Ceramic Grinding Wheel, 125 mm Diameter
- RS Stock No.:
- 860-471
- Mfr. Part No.:
- 62212300
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR424.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR424.13 | MYR42.413 |
*price indicative
- RS Stock No.:
- 860-471
- Mfr. Part No.:
- 62212300
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Grinding Wheel | |
| Abrasive Material | Ceramic | |
| Suitable For | Stainless Steel, Steel | |
| Thickness | 7.2mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 1220rpm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Grinding Wheel | ||
Abrasive Material Ceramic | ||
Suitable For Stainless Steel, Steel | ||
Thickness 7.2mm | ||
Disc Diameter 125mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 1220rpm | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France CERAMIC SGP STEELOX grinding wheel tools are specially developed for specific tasks and offer the user key advantages over conventional products. Furthermore, the Special Line SGP includes tools that offer ultimate economic efficiency thanks to their particularly high performance during use. High-performance grinding wheel with ceramic oxide grain for quick and economical grinding.
Aggressive performance
Excellent tool life
Labour-saving work
Related links
- PFERD Rüggeberg France 62012640 6201 Aluminium Oxide Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France Aluminium Oxide Grinding Wheel, 125 mm Diameter
- SAIT 1000000093 PMUC Grinding Wheel, 125 mm Diameter
- PFERD Rüggeberg France Ceramic Grinding Wheel, 230 mm Diameter
- Makita D18574 Abrasive Wheel 30 Grit, A
- 3M Silver T27 Silver Ceramic Abrasive Wheel, 125 mm Diameter
- 3M Cubitron Ceramic Abrasive Wheel 36
- 3M 98647 Cubitron 3 Ceramic Abrasive Wheel 36 Grit
