3M 775L Precision Shaped Ceramic Grain Film Disc Disc, 76.2 mm, Super Fine Grade, 800+ Grit 250 per case
- RS Stock No.:
- 862-492
- Mfr. Part No.:
- 7100383597
- Manufacturer:
- 3M
N
Subtotal (1 pack of 50 units)*
MYR219.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR219.32 | MYR4.386 |
*price indicative
- RS Stock No.:
- 862-492
- Mfr. Part No.:
- 7100383597
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Film | |
| Product Type | Disc | |
| Disc Diameter | 76.2mm | |
| Sub Type | Film Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 800+ | |
| Colour | Purple | |
| Grade | Super Fine | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 250per case | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Film | ||
Product Type Disc | ||
Disc Diameter 76.2mm | ||
Sub Type Film Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 800+ | ||
Colour Purple | ||
Grade Super Fine | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 250per case | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc works well on all metals, composites, wood, paints, primers, and other coatings. This versatile disc efficiently handles aggressive stock removal and fine finishing tasks.
Precision shaped ceramic grain cuts up to twice as fast
Durable film backing offers great tear resistance and edge retention
Lasts up to six times as long as conventional abrasives
Related links
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit 250 per case