3M 775L Precision Shaped Ceramic Grain Film Disc Disc, 152.4 mm, Super Fine Grade, 800+ Grit

N

Subtotal (1 unit)*

MYR730.99

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR730.99

*price indicative

RS Stock No.:
862-512
Mfr. Part No.:
7100383700
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Film

Product Type

Disc

Disc Diameter

152.4mm

Sub Type

Film Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

800+

Colour

Purple

Grade

Super Fine

Maximum Safe Speed

12000rpm

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

775L

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Film Disc works well on all metals, composites, wood, paints, primers, and other coatings. This versatile disc efficiently handles aggressive stock removal and fine finishing tasks.

Precision shaped ceramic grain cuts up to twice as fast

Durable film backing offers great tear resistance and edge retention

Lasts up to six times as long as conventional abrasives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy