3M 775L Precision Shaped Ceramic Grain Film Disc Disc, 152.4 mm, Super Fine Grade, 800+ Grit 250 per case

N

Subtotal (1 pack of 50 units)*

MYR371.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR371.05MYR7.421

*price indicative

RS Stock No.:
862-515
Mfr. Part No.:
7100383723
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Film

Sub Type

Film Disc

Disc Diameter

152.4mm

Product Type

Disc

Abrasive Material

Precision Shaped Ceramic Grain

Grit Size

800+

Colour

Purple

Grade

Super Fine

Maximum Safe Speed

12000rpm

Quantity Per Package

250per case

Vacuum Hole Design

Multi Hole

Standards/Approvals

No

Series

775L

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Film Disc works well on all metals, composites, wood, paints, primers, and other coatings. This versatile disc efficiently handles aggressive stock removal and fine finishing tasks.

Precision shaped ceramic grain cuts up to twice as fast

Durable film backing offers great tear resistance and edge retention

Lasts up to six times as long as conventional abrasives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy