3M Cubitron 3 Ceramic, 125 mm x 1.6 mm Thick, 36 Grit 25 Per Pack

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
862-279
Mfr. Part No.:
7100303829
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Product Type

Abrasive Wheel

Thickness

1.6mm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

36

Quantity Per Package

25Per Pack

Maximum Safe Speed

12250rpm

Standards/Approvals

OSHA, ANSI

Material Cut

Metal

Series

Cubitron 3

RoHS Status: Exempt

COO (Country of Origin):
AT

3M Cubitron 3 Series Abrasive Wheel, 125mm Diameter, 36+ Grit size - 7100303829


This abrasive wheel is designed for high-performance cutting tasks within metalworking, oil and gas, and the transportation sectors. At 125mm in diameter and a width of 1.6mm, it boasts a robust ceramic construction, ensuring durability and efficiency during use. With a maximum safe speed of 12,250 rpm, this cut-off wheel is engineered for precision and reliability.

Features & Benefits


• Advanced ceramic grit for enhanced cutting performance

• High-speed capabilities suitable for various usage

• Precision-shaped grains deliver consistent results

• Designed for improved balance and smoother operation

• Maximises productivity while reducing worker downtime

Applications


• Ideal for cutting metal in fabrication workshops

• Utilised in the oil and gas industry for precision tasks

• Effective for maintenance in the transportation sector

• Suitable for heavy grinding and cutting operations

• Designed for use in automated and manual processes

What is the maximum speed rating for operational efficiency?


The wheel can safely operate at a maximum speed of 12,250 rpm, ensuring optimal performance during cutting tasks without compromising safety.

How does the wheel’s grit size affect its performance?


A grit size of 36+ provides aggressive cutting action, making it suitable for heavy metal removal and producing a fine finish on various substrates.

What improvements have been MADE compared to older models?


The current design offers up to three times the lifespan and cutting performance, thanks to the patented ceramic grain technology used in its construction.

Can this wheel be used with any cutting machine?


The 125mm cut-off wheel is compatible with a wide range of cutting machines; ensure that your equipment supports the bore size of 22.23mm for proper fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy