3M Cubitron 3 Ceramic, 125 mm x 7 mm Thick, 36 Grade, 20 Grit 20 Per Pack
- RS Stock No.:
- 766-072
- Mfr. Part No.:
- 7100312955
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
MYR720.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR720.70 | MYR72.07 |
*price indicative
- RS Stock No.:
- 766-072
- Mfr. Part No.:
- 7100312955
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Thickness | 7mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 20 | |
| Grade | 36 | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Thickness 7mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 20 | ||
Grade 36 | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack
- 3M Cubitron 3 Ceramic 36+ Grade, 36+ Grit
- 3M Cubitron 3 Ceramic 36 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Grinding Disc 36 Grit, 36
- 3M 7100233803 Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 60 Grit 50