3M Cubitron 3 Ceramic, 125 mm Resin x 4.2 mm Thick, 36+ Grade, 36+ Grit

N

Subtotal (1 pack of 10 units)*

MYR638.80

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR638.80MYR63.88

*price indicative

RS Stock No.:
828-747
Mfr. Part No.:
7100303974
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

125mm

Product Type

Cutting Disc

Thickness

4.2mm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

36+

Colour

Black

Grade

36+

Maximum Safe Speed

12250rpm

Bond Type

Resin

Material Cut

All Metal, Stainless Steel

Series

Cubitron 3

RoHS Status: Exempt

COO (Country of Origin):
AT
The 3M Abrasive disk is a high-performance grinding tool designed to deliver superior cutting efficiency and durability. Engineered for intense applications, it transforms operations by enhancing productivity and safety in the workplace.

Delivers up to three times longer life compared to previous models

Utilizes innovative ceramic grains for enhanced cutting rates

Optimised for worker safety without compromising on performance

Constructed to withstand even the most demanding grinding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy