PFERD Rüggeberg France 3661 Diamond, 125 mm, Coarse Grade, D852 Grit 10 Per Pack
- RS Stock No.:
- 860-538
- Mfr. Part No.:
- 36612585
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR1,259.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.46 |
*price indicative
- RS Stock No.:
- 860-538
- Mfr. Part No.:
- 36612585
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Product Type | Grinding Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Grit Size | D852 | |
| Colour | Grey | |
| Grade | Coarse | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | 3661 | |
| Material Cut | Cast Iron, Nickel | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Product Type Grinding Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Grit Size D852 | ||
Colour Grey | ||
Grade Coarse | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series 3661 | ||
Material Cut Cast Iron, Nickel | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France CC-GRIND SOLID DIAMOND Grinding Disc has been specially developed for applications on hard materials which cannot be machined with conventional tools MADE of aluminium oxide or silicon carbide. The CC-GRIND SOLID DIAMOND is used for both wet and dry grinding.
Wear-resistant coatings (powder metal alloys and hard facing alloys)
Aggressive performance for the fastest work progress
Related links
- PFERD Rüggeberg France 4469 Silicon Carbide Coarse Grade, Coarse Grit 10 Per Pack
- PFERD Rüggeberg France COMBICLICK Aluminium Oxide Coarse Grade, 100 Grit 10 Each
- 3M SC-DB Aluminium Oxide Coarse Grade, 10 Grit 10 Per Pack
- RS PRO Zirconium Flap Disc Coarse Grade, 5 Grit 5 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Coarse Grade, P40 Grit 1 Per Pack
- 3M Cubitron Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Scotch-Brite Precision Precision Shaped Grain Coarse Grade, P150 Grit 25 Per Pack
- RS PRO Ceramic Abrasive Disc Stripping Disc Coarse Grade, 1 Grit
