PFERD Rüggeberg France COMBICLICK Aluminium Oxide, 125 mm, Coarse Grade, 100 Grit 10 Each
- RS Stock No.:
- 860-529
- Mfr. Part No.:
- 42000062
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 10 units)*
MYR343.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR343.50 | MYR34.35 |
*price indicative
- RS Stock No.:
- 860-529
- Mfr. Part No.:
- 42000062
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Product Type | Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Brown, Yellow | |
| Grade | Coarse | |
| Maximum Safe Speed | 9650rpm | |
| Quantity Per Package | 10Each | |
| Series | COMBICLICK | |
| Material Cut | Multi Material | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Product Type Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Brown, Yellow | ||
Grade Coarse | ||
Maximum Safe Speed 9650rpm | ||
Quantity Per Package 10Each | ||
Series COMBICLICK | ||
Material Cut Multi Material | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France COMBICLICK Hard Non-Woven Disc consists of a specially developed backing pad and a rugged mounting system at the back of the tool. With the backing pad, COMBICLICK tools can be used on commercially available angle grinders. The unique geometry of the cooling slots ensures high Air throughput, which in turn considerably reduces the thermal load on the abrasive material and the workpiece. Suitable for general work on medium-sized and large metal surfaces.
Achieve matt and satin-finished surfaces
Extremely quick and easy tool changes, which reduces process costs
Quick-mounting system ensures convenient handling and cool grinding
Little wear due to high tear strength
Open structure of the non-woven material prevents tool clogging
Related links
- PFERD Rüggeberg France COMBICLICK Aluminium Oxide Fibre Disc 36 Grit 25 Each
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P46 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Aluminium Oxide Abrasive Disc Cutting Disc Coarse Grade, P24 Grit
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
