PFERD Rüggeberg France 4469 Silicon Carbide, 125 mm x 13 mm Thick, Coarse Grade, Coarse Grit 10 Per Pack
- RS Stock No.:
- 860-450
- Mfr. Part No.:
- 44692725
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 box of 5 units)*
MYR449.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR449.93 | MYR89.986 |
*price indicative
- RS Stock No.:
- 860-450
- Mfr. Part No.:
- 44692725
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 125mm | |
| Product Type | Grinding Disc | |
| Thickness | 13mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | Coarse | |
| Colour | Black | |
| Grade | Coarse | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | 4469 | |
| Material Cut | Aluminium, Brass, Bronze, Steel | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 125mm | ||
Product Type Grinding Disc | ||
Thickness 13mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size Coarse | ||
Colour Black | ||
Grade Coarse | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series 4469 | ||
Material Cut Aluminium, Brass, Bronze, Steel | ||
- COO (Country of Origin):
- IT
The PFERD Rüggeberg France POLICLEAN PCLD non-woven cleaning fabric used for surface preparation and cleaning work. The non-woven cleaning material is glued onto a glass-fabric base. This makes POLICLEAN discs suitable for use in face-down grinding. POLICLEAN is a coarsely structured, abrasive, non-woven cleaning fabric that was developed from a special combination of synthetic fibres and abrasive grain. This cleaning fabric is used for removing paint, scale, heat discolouration, rust and adhesive residue.
High flexibility and open structure meanoptimal adjustment to contours and no clogging of the tool itself
The standard version (black) generates finer surfaces and is more flexible
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Coarse Grade, P36 Grit 25 Per Pack
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 1200 Grit 5 Each
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 240 Grit 10 Per Pack
- 3M Scotch-Brite CG-DC Silicon Carbide Straight Disc Extra Coarse Grade, Extra Coarse Grit 40 Per Pack
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
