PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc, 125 mm, 36 Grit 25 Each

N

Subtotal (1 box of 25 units)*

MYR341.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR341.58MYR13.663

*price indicative

RS Stock No.:
860-441
Mfr. Part No.:
64279013
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Sub Type

Fibre Disc

Backing Material

Fibre

Product Type

Fibre Disc

Disc Diameter

125mm

Abrasive Material

Abrasive Grains

Grit Size

36

Colour

Black

Quantity Per Package

25Each

Maximum Safe Speed

12200rpm

Centre Hole Size

22mm

Standards/Approvals

ISO 16057

Series

COMBICLICK

COO (Country of Origin):
DE
The PFERD Rüggeberg France COMBICLICK Ceramic Oxide Grain Fibre Disc are manufactured in accordance with ISO 16057 in shape A1 version F under the designation "vulcanized Fibre disc". The COMBICLICK system consists of a specially developed backing pad and a rugged mounting system at the back of the tool. With the backing pad, COMBICLICK tools can be used on commercially available angle grinders. The VICTOGRAIN abrasive triangles are fixed to the substrate on one of their sides. The VICTOGRAIN abrasive triangles are fixed to the substrate on one of their sides. They are securely fixed in place and, together with their slim design, offer an extremely large chip space in order to further improve machining efficiency.

Innovative quick-mounting system ensures convenient handling and cool grinding

High economic efficiency thanks to long tool life and very high stock removal rate

Consistent surface finish thanks to high-quality abrasives

Extremely quick and easy tool changes, which reduces process costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy